
SP3T toggle switch featuring a standard round, brass actuator with a 10mm length. This non-illuminated or illuminated switch offers PC pin termination for PC mounting, rated for 0.1A at 28VAC/28VDC with a 0.4VA capacity. Constructed with bronze contacts and gold plating, it boasts an electrical life of 50,000 cycles and operates within a -30°C to 85°C temperature range.
NKK Switches A24AP technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.2mm |
| Electrical Life | 50000Cycles |
| Height | 8.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A24AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.