
This standard round toggle switch features a brass actuator with gold contact plating and a maximum operating temperature range of -30°C to 85°C. The switch has a current rating of 100mA and a voltage rating of 28V AC and DC. It is designed for through hole mounting and has a long electrical life of 50,000 cycles. The switch is available in bulk packaging and is part of the A series.
NKK Switches A24JB technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A24JB to view detailed technical specifications.
No datasheet is available for this part.