NKK Switches A28KH technical specifications.
| Actuator Length | 5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A28KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.