This toggle switch features a bronze contact material with gold plating, a maximum current rating of 100mA, and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a maximum voltage rating of 28V AC or DC. The switch is lead free and has a vertical orientation with a DPDT throw configuration. It is illuminated and has a length of 9.5mm and a depth of 24.25mm.
NKK Switches A28KV-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.25mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A28KV-RO to view detailed technical specifications.
No datasheet is available for this part.