This DPDT rocker switch features a 0.1A current rating at 28VAC/DC and a 0.4W power rating. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is available for bracket mount or through hole mounting and has a temperature range of -30°C to 85°C.
NKK Switches A2RKV-CA technical specifications.
| Switch Configuration | (ON) None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches A2RKV-CA to view detailed technical specifications.
No datasheet is available for this part.