The AB11AB1 is a 28V SPST off-mom switch with a through hole mount and an operating temperature range of -30°C to 85°C. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is RoHS compliant and available in a tray packaging configuration.
NKK Switches AB11AB1 technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.