The AB11AB1-FA-RO switch features a 201 package with gold contact plating and lead-free construction. It has a vertical orientation and a single-pole single-throw (SPST) throw configuration. The switch is rated for 28V AC and 28V DC, and is suitable for use in a variety of applications.
NKK Switches AB11AB1-FA-RO technical specifications.
| Package/Case | 201 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AB1-FA-RO to view detailed technical specifications.
No datasheet is available for this part.