
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Offers a round plunger actuator made of polyacetal and gold-plated bronze contacts. Designed for PC pin termination with bracket mount/through-hole mounting and a right-angle orientation. Provides 50,000 electrical and mechanical life cycles.
NKK Switches AB11AH-FA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.48mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AH-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
