
Illuminated Pushbutton Switch, SPST, Off-(on) momentary function. Features a vertical, through-hole mounting orientation with 2 PCB holes and solder terminals. Polyacetal actuator with a round button design. Contacts are gold-plated bronze, rated for 400mA at 28V AC/DC. Offers 50,000 cycles of electrical and mechanical life, operating between -30°C and 85°C. RoHS compliant.
NKK Switches AB11AP-FA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AP-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
