This SPST pushbutton switch features gold-plated contacts and a through-hole termination. It has a rated voltage of 28V AC and 28V DC, with a lifespan of 50,000 hours. The switch is supplied in a tray series package, containing a single unit.
NKK Switches AB11AP/N/C technical specifications.
| Contact Plating | Gold |
| Life (Hours) | 50000Hour |
| Package Quantity | 1 |
| Series | Tray |
| Switch Function | SPST |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AP/N/C to view detailed technical specifications.
No datasheet is available for this part.