The AB11AV-HA is a 28V SPST off-mom pushbutton switch with a through hole mount and operating temperature range of -30°C to 85°C. It features a gold contact plating and has a mechanical life of 50,000 cycles. The switch is RoHS compliant and available in a tray packaging with a single unit quantity. It has a DC rated voltage of 28V and an electrical life of 50,000 cycles.
NKK Switches AB11AV-HA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AV-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.