This illuminated pushbutton switch features a gold contact plating and is lead free. It has a voltage rating of 28V AC and 28V DC. The switch is part of the A series and has a single pole single throw configuration.
NKK Switches AB11BB-HB-RO technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | A |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11BB-HB-RO to view detailed technical specifications.
No datasheet is available for this part.