This 28V SPST off-momentary pushbutton switch is designed for through hole mounting and operates within a temperature range of -30°C to 85°C. It features a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is compliant with RoHS regulations and is available in a tray packaging format with a single unit per package.
NKK Switches AB11BH technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.