The AB11BH-FB-RO switch from NKK Switches features a 28V AC voltage rating and 28V DC rated voltage. It has a right angle orientation and solder termination. The switch is lead free and has a gold contact plating. It is available in a package quantity of one.
NKK Switches AB11BH-FB-RO technical specifications.
| Package/Case | 201 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11BH-FB-RO to view detailed technical specifications.
No datasheet is available for this part.