The AB11CB-RO switch features gold contact plating and a lead-free construction. It has a vertical orientation and a single pole, single throw configuration. The switch is rated for 28V AC and 28V DC. It is available in a single unit quantity.
NKK Switches AB11CB-RO technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | A |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11CB-RO to view detailed technical specifications.
No datasheet is available for this part.