The AB11CV-HC is a SPST momentary contact switch rated for 28VAC/DC and 0.1A. It features a round plunger actuator style and a PC pin termination. The switch has a maximum power rating of 0.4W and an electrical life of 50,000 cycles. It is designed for bracket mount or through hole mounting and has a right angle body orientation. The AB11CV-HC operates within a temperature range of -30°C to 85°C.
NKK Switches AB11CV-HC technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches AB11CV-HC to view detailed technical specifications.
No datasheet is available for this part.