NKK Switches AB15AB technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Brass, Gold, Phosphor Bronze |
| Contact Plating | Gold |
| Depth | 5.84mm |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.