This 28V SPDT on-mom pushbutton switch features a round button actuator and gold contact plating. It has a mechanical life of 50000 cycles and an electrical life of 50000 cycles. The switch is rated for operation between -30°C and 85°C and is available in a 201 package type with a through-hole mount.
NKK Switches AB15AB1-FC technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 201 |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AB1-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.