
SPDT general purpose switch with a plunger actuator, featuring solder terminals and a right-angle, through-hole mounting orientation. Offers a 28V AC/DC voltage rating and a 100mA current rating, with a mechanical and electrical life of 50,000 cycles. Constructed with polyacetal actuator and gold-plated bronze, brass, or phosphor bronze contacts. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
NKK Switches AB15AH technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Brass, Gold, Phosphor Bronze |
| Contact Plating | Gold |
| Depth | 19.58mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
