The AB15AH-FA-RO switch from NKK Switches is a 28V SPDT right angle solder termination switch with gold plating and lead free construction. It is available in a package quantity of 50 per box. The switch is part of the A series and has a throw configuration of SPDT. It is rated for 28V AC and DC.
NKK Switches AB15AH-FA-RO technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AH-FA-RO to view detailed technical specifications.
No datasheet is available for this part.