The AB15AH-FB-RO switch from NKK Switches features a 201 package case, gold contact plating, and lead-free construction. It has a right-angle orientation and is rated for 28V AC and 28V DC. The switch is a single pole, double throw (SPDT) configuration with a solder termination.
NKK Switches AB15AH-FB-RO technical specifications.
| Package/Case | 201 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AH-FB-RO to view detailed technical specifications.
No datasheet is available for this part.