NKK Switches AB15AH-HA-RO technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AH-HA-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.