The AB15AV-FB-RO is a 28V SPDT solder latch switch with gold contact plating and lead free construction. It features a vertical orientation and is available in a package quantity of 50. The switch has a voltage rating of 28V AC and 28V DC. It is suitable for use in a variety of applications where a reliable and durable switch is required.
NKK Switches AB15AV-FB-RO technical specifications.
| Package/Case | 201 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AV-FB-RO to view detailed technical specifications.
No datasheet is available for this part.