The AB15BB-FA is a 28V SPDT on-moment pushbutton switch with a maximum operating temperature of 85°C. It features a gold-plated contact and a through-hole mount. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is compliant with RoHS regulations and has a minimum operating temperature of -30°C.
NKK Switches AB15BB-FA technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 201 |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15BB-FA to view detailed technical specifications.
No datasheet is available for this part.