The AB15BB-FA-RO is a 28V SPDT illuminated pushbutton switch from NKK Switches. It features a gold contact plating and is lead free. The switch has a vertical orientation and is packaged individually. It is part of the A series and has a throw configuration of SPDT.
NKK Switches AB15BB-FA-RO technical specifications.
| Package/Case | 201 |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | A |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15BB-FA-RO to view detailed technical specifications.
No datasheet is available for this part.