This is a 28V SPDT illuminated pushbutton switch with gold contact plating and lead free construction. It has a vertical orientation and is rated for 28V AC. The switch is part of the A series and has a single unit package quantity.
NKK Switches AB15BB-HA-RO technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | A |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15BB-HA-RO to view detailed technical specifications.
No datasheet is available for this part.