This 28V SPDT pushbutton switch features a polyamide material construction with a snap-in/through hole mount and a bracket mount/through hole package type. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed to withstand 50,000 electrical and mechanical cycles and is compliant with RoHS regulations.
NKK Switches AB15BB1 technical specifications.
| Electrical Life | 50000Cycles |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15BB1 to view detailed technical specifications.
No datasheet is available for this part.