NKK Switches AB15BB1-FB technical specifications.
| Contact Plating | Gold |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15BB1-FB to view detailed technical specifications.
No datasheet is available for this part.