This SPDT pushbutton switch features a round plunger actuator and is rated for 28VAC/DC with a maximum power rating of 0.4W. It has a bracket mount/through hole termination style and a right-angle body orientation. The switch is designed for momentary contact operation and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
NKK Switches AB15CV1-HB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches AB15CV1-HB to view detailed technical specifications.
No datasheet is available for this part.