
The AB25AH is a DPDT pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a voltage rating of 28V AC and 28V DC, with an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles. The switch is available in a bracket mount/through hole package and is compliant with RoHS regulations.
NKK Switches AB25AH technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Brass, Gold, Phosphor Bronze |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB25AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
