NKK Switches AB25AH/328 technical specifications.
| Mount | Brackets |
| Package Quantity | 1 |
| Series | Tray |
| Switch Function | DPDT |
| Termination | Through Hole |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB25AH/328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.