This 28V DPDT right angle pushbutton switch features gold contact plating and lead free construction. It is rated for 28V AC and 28V DC, and is available in quantities of 50. The switch has a solder termination and a DPDT throw configuration.
NKK Switches AB25AH-FA-RO technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Series | A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB25AH-FA-RO to view detailed technical specifications.
No datasheet is available for this part.