This 28V DPDT right angle illuminated pushbutton switch features gold contact plating and a lead-free design. It is rated for use in AC and DC applications with a maximum voltage rating of 28V. The switch has a PCB termination and a DPDT throw configuration, making it suitable for a variety of electronic control applications.
NKK Switches AB25AH-HC-RO technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB25AH-HC-RO to view detailed technical specifications.
No datasheet is available for this part.