NKK Switches AB25AV technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Brass, Gold, Phosphor Bronze |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB25AV to view detailed technical specifications.
No datasheet is available for this part.
