
The AB25AV-HA is a 28V round button switch with a gold contact plating, rated for 50,000 cycles of electrical and mechanical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is available in a through hole mount configuration and is compliant with RoHS regulations.
NKK Switches AB25AV-HA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB25AV-HA to view detailed technical specifications.
No datasheet is available for this part.