NKK Switches AS11AB technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS11AB to view detailed technical specifications.
No datasheet is available for this part.