
SPST slide switch with a right-angle orientation and through-hole mounting for PCB applications. Features a 2.5mm actuator length and travel, with gold-plated bronze contacts for reliable performance. Rated for 28V AC/DC and 100mA, offering an electrical and mechanical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C, with a 260gf operating force.
NKK Switches AS11AH technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, PCB |
| Operating Force | 260gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | AS |
| Switch Function | On-Off |
| Switch Travel | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS11AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
