
SPST slide switch with horizontal mounting and through-hole termination. Features a 2.5mm actuator length and travel, with a standard actuator type. Offers a 100mA max current rating and 28V AC/DC voltage rating. Constructed with bronze or brass contacts plated in gold, and a nylon, glass, or polyamide actuator. Rated for 50,000 electrical and mechanical cycles, operating between -30°C and 85°C.
NKK Switches AS11AP technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 5.38mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off |
| Switch Travel | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS11AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
