
SPST slide switch with a horizontal, through-hole right-angle mounting orientation. Features a 2.5mm actuator length and travel, with a Nylon, Glass, Polyamide, Glass fibre actuator material. Contacts are gold-plated bronze, rated for 28V AC/DC and 100mA, with an electrical and mechanical life of 50,000 cycles. Operating force is 260gf, with an operating temperature range of -30°C to 85°C.
NKK Switches AS11AV technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 5.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Operating Force | 260gf |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | AS |
| Switch Function | On-Off |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS11AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
