
SPST slide switch featuring a right-angle, horizontal orientation for through-hole mounting. Offers a 2.5mm switch travel and a 260gf operating force. Gold-plated bronze contacts ensure reliable performance with a 100mA max current rating and 28V AC/DC voltage rating. Constructed with a nylon, glass, polyamide, or glass fibre actuator, this switch boasts a 50,000 cycle electrical and mechanical life. Operates within a -30°C to 85°C temperature range and is lead-free.
NKK Switches AS11BH technical specifications.
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.2mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS11BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
