
NKK Switches AS11BH-RO technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS11BH-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.