
SPST slide switch featuring a horizontal, right-angle mounting configuration for through-hole termination. This electromechanical component offers a 2.5mm switch travel and a 260gf operating force. Constructed with a nylon, glass, polyamide, or glass fibre actuator and bronze contacts with gold plating, it boasts an electrical and mechanical life of 50,000 cycles. Rated for a maximum of 28V AC/DC and 100mA, with an operating temperature range of -30°C to 85°C.
NKK Switches AS11BV technical specifications.
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.3mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 5.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS11BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.