The AS11CB is a standard SPST on-off slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a 3.8mm actuator length and a 2.5mm switch travel. The switch has a 50000-cycle electrical life and a 50000-cycle mechanical life. It is rated for 28V AC and 28V DC and has a 260gf operating force.
NKK Switches AS11CB technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS11CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.