SPST slide switch with a horizontal actuator and right-angle mounting. Features a 3.8mm nylon actuator, gold-plated bronze contacts, and PC pin termination for through-hole mounting. Rated for 28V AC/DC and 100mA, with an electrical and mechanical life of 50,000 cycles. Operating temperature range from -30°C to 85°C.
NKK Switches AS11CH technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | AS |
| Switch Function | On-Off |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS11CH to view detailed technical specifications.
No datasheet is available for this part.