
SPST slide switch featuring a 2.5mm switch travel and 260gf operating force. Non-illuminated with a 3.8mm nylon actuator and gold-plated bronze contacts, this through-hole mount component offers a 400mA current rating and 28V AC/DC voltage rating. Designed for 50,000 electrical and mechanical cycles, it operates within a -30°C to 85°C temperature range.
NKK Switches AS11CP technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 5.38mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | Unknown |
| Series | AS |
| Switch Function | On-Off |
| Switch Travel | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS11CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
