NKK Switches AS12AB technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Vertical |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS12AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.