
NKK Switches AS12AB-RO technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 9.1mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS12AB-RO to view detailed technical specifications.
No datasheet is available for this part.
