
SPDT slide switch with PC pin termination, designed for through-hole mounting. Features a 2.5mm actuator travel and a 2.5mm actuator length. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with gold-plated bronze or brass contacts for enhanced conductivity and durability. Rated for 50,000 electrical and mechanical cycles, operating within a temperature range of -30°C to 85°C.
NKK Switches AS12AP technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 5.38mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS12AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
