
SPDT slide switch with a horizontal actuator, designed for through-hole mounting at a right angle. Features a 2.5mm actuator length and travel, with a Nylon, Glass, Polyamide actuator material. Offers gold-plated bronze contacts, rated for 400mA at 28V AC/DC, with an electrical and mechanical life of 50,000 cycles. Operating force is 260gf, with an operating temperature range of -30°C to 85°C.
NKK Switches AS12AV technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 17.8mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Operating Force | 260gf |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS12AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
