This SPDT slide switch features a brass and gold construction with a gold plating, and is designed for use in applications where a non-illuminated switch is required. It has a maximum operating temperature range of -30°C to 85°C and is lead free. The switch is packaged in a box with 50 units per package. It is suitable for use in a variety of applications where a standard and subminiature switch is needed.
NKK Switches AS12AV-RO technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS12AV-RO to view detailed technical specifications.
No datasheet is available for this part.